EXACT HSS Cone Cutter 5mm x 20mm

RS Stock No.: 611-5934Brand: EXACTManufacturers Part No.: 05285
brand-logo
View all in Specialist Drill Bits

Technical Document

Specifications

Brand

EXACT

Drill Bit Type

Cone Cutter

Material

HSS

Minimum Head Size

5mm

Maximum Head Size

20mm

Country of Origin

Germany

Product details

Sheet metal hole cutter, spiral tap, TiAlN

HSS hole cutter with spiral tap
TiAlN coating, for particularly tough materials
For burr-free drilling and planing pipes, sheet metals and profiles, as well as moulding, retro drilling and expanding cut-outs
Suitable for construction steel, CrNi steel, non-ferrous metals, plastic, plexi glass and wood up to 5 mm thick
Crosswise grinding means no centre-punching necessary, drill bits do not run
Diameter guide lasered into the tap, legible even when rotating
Three-faced driving shaft, prevents slipping in the drill chuck

Supplied with

Set, stock no. 499-302 contains 1 x 4 → 20 mm hole cutter and 1 x 5 → 31 mm

Warning

Not suitable for aluminium. Use without cooling agents.

Stock information temporarily unavailable.

€ 82.07

€ 82.07 Each (ex VAT)

€ 97.66

€ 97.66 Each (inc. VAT)

EXACT HSS Cone Cutter 5mm x 20mm

€ 82.07

€ 82.07 Each (ex VAT)

€ 97.66

€ 97.66 Each (inc. VAT)

EXACT HSS Cone Cutter 5mm x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

EXACT

Drill Bit Type

Cone Cutter

Material

HSS

Minimum Head Size

5mm

Maximum Head Size

20mm

Country of Origin

Germany

Product details

Sheet metal hole cutter, spiral tap, TiAlN

HSS hole cutter with spiral tap
TiAlN coating, for particularly tough materials
For burr-free drilling and planing pipes, sheet metals and profiles, as well as moulding, retro drilling and expanding cut-outs
Suitable for construction steel, CrNi steel, non-ferrous metals, plastic, plexi glass and wood up to 5 mm thick
Crosswise grinding means no centre-punching necessary, drill bits do not run
Diameter guide lasered into the tap, legible even when rotating
Three-faced driving shaft, prevents slipping in the drill chuck

Supplied with

Set, stock no. 499-302 contains 1 x 4 → 20 mm hole cutter and 1 x 5 → 31 mm

Warning

Not suitable for aluminium. Use without cooling agents.