Technical Document
Specifications
Brand
ExcelsysOutput Voltage
3 → 58V dc
Output Current
6.25A
Power Rating
300W
Number of Outputs
1
Input Voltage
100 → 240 V ac, 120 → 300 V dc
Package Type
Open Frame
Series
COOLX1800
Country of Origin
China
€ 232.92
€ 232.92 Each (ex VAT)
€ 277.17
€ 277.17 Each (inc. VAT)
1
€ 232.92
€ 232.92 Each (ex VAT)
€ 277.17
€ 277.17 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 232.92 |
5 - 9 | € 229.39 |
10 - 24 | € 225.69 |
25 - 49 | € 221.74 |
50+ | € 217.57 |
Technical Document
Specifications
Brand
ExcelsysOutput Voltage
3 → 58V dc
Output Current
6.25A
Power Rating
300W
Number of Outputs
1
Input Voltage
100 → 240 V ac, 120 → 300 V dc
Package Type
Open Frame
Series
COOLX1800
Country of Origin
China