Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Excelsys Switching Power Supply, XCD 1.2kW, 6 Output, 120 → 380 V dc, 85 → 264 V ac Input Voltage

RS Stock No.: 627-3793Brand: ExcelsysManufacturers Part No.: XCD
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Power Rating

1.2kW

Number of Outputs

6

Input Voltage

120 → 380 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

269.75mm

Width

127mm

Depth

40.4mm

Efficiency

90%

Minimum Temperature

-20°C

Weight

1.1kg

Maximum Temperature

+70°C

Country of Origin

China

Product details

400W to 1200W, Universal Input

The first user configurable power supply allowing system designers to rapidly integrate into a system. Boasting 90% efficiency in a 1U high package. The output modules must be inserted into the chassis for the required output voltages upto the total power rating of the selected chassis.

Plug and play power - user configurable
Up to 90% efficiency
No minimum load
Voltage adjustment on all outputs
Power Factor Corrected to EN61000-3-2
EMC meets EN55022-B
Thermal protection
Over voltage and over current protection
Logic inhibit/enable
Power fail signals
Operating temperature -20 to +70°C (derating above 50°C is 2.5% per °C)

Approvals

UL recognised, CSA

Standards

EN 60950, UL 60950

Stock information temporarily unavailable.

€ 676.96

€ 676.96 Each (ex VAT)

€ 805.58

€ 805.58 Each (inc. VAT)

Excelsys Switching Power Supply, XCD 1.2kW, 6 Output, 120 → 380 V dc, 85 → 264 V ac Input Voltage

€ 676.96

€ 676.96 Each (ex VAT)

€ 805.58

€ 805.58 Each (inc. VAT)

Excelsys Switching Power Supply, XCD 1.2kW, 6 Output, 120 → 380 V dc, 85 → 264 V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 676.96
5 - 9€ 666.75
10 - 24€ 655.92
25 - 49€ 644.46
50+€ 632.40

Technical Document

Specifications

Power Rating

1.2kW

Number of Outputs

6

Input Voltage

120 → 380 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

269.75mm

Width

127mm

Depth

40.4mm

Efficiency

90%

Minimum Temperature

-20°C

Weight

1.1kg

Maximum Temperature

+70°C

Country of Origin

China

Product details

400W to 1200W, Universal Input

The first user configurable power supply allowing system designers to rapidly integrate into a system. Boasting 90% efficiency in a 1U high package. The output modules must be inserted into the chassis for the required output voltages upto the total power rating of the selected chassis.

Plug and play power - user configurable
Up to 90% efficiency
No minimum load
Voltage adjustment on all outputs
Power Factor Corrected to EN61000-3-2
EMC meets EN55022-B
Thermal protection
Over voltage and over current protection
Logic inhibit/enable
Power fail signals
Operating temperature -20 to +70°C (derating above 50°C is 2.5% per °C)

Approvals

UL recognised, CSA

Standards

EN 60950, UL 60950