Expert by Facom Click Torque Wrench, 5 → 25Nm, 1/4 in Drive, Square Drive

RS Stock No.: 188-3131Brand: Expert by FacomManufacturers Part No.: E100105
brand-logo
View all in Torque Wrenches

Technical Document

Specifications

Torque Wrench Type

Click Torque Wrench

Torque Range

5 → 25Nm

Drive Shape

Square

Drive Size

1/4 in

Overall Length

323 mm

Accuracy

±4 %

Material

Chrome Vanadium Steel

Finish

Satin Chrome

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

€ 276.82

€ 276.82 Each (ex VAT)

€ 329.42

€ 329.42 Each (inc. VAT)

Expert by Facom Click Torque Wrench, 5 → 25Nm, 1/4 in Drive, Square Drive

€ 276.82

€ 276.82 Each (ex VAT)

€ 329.42

€ 329.42 Each (inc. VAT)

Expert by Facom Click Torque Wrench, 5 → 25Nm, 1/4 in Drive, Square Drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Torque Wrench Type

Click Torque Wrench

Torque Range

5 → 25Nm

Drive Shape

Square

Drive Size

1/4 in

Overall Length

323 mm

Accuracy

±4 %

Material

Chrome Vanadium Steel

Finish

Satin Chrome

Country of Origin

Taiwan, Province Of China

You may be interested in