Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Expert 7-Piece Ratchet Spanner Set, 10; 12; 13; 14; 15; 17; 19 mm, Chrome Vanadium Steel

RS Stock No.: 745-1613Brand: Expert by FacomManufacturers Part No.: E111104B
brand-logo
View all in Spanner Sets

Technical Document

Specifications

Brand

Expert

Set Type

Ratchet Spanner Set

Sizes in Set

10; 12; 13; 14; 15; 17; 19 mm

Number of Pieces

7

Material

Chrome Vanadium Steel

Finish

Chrome

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Expert 7-Piece Ratchet Spanner Set, 10; 12; 13; 14; 15; 17; 19 mm, Chrome Vanadium Steel

P.O.A.

Expert 7-Piece Ratchet Spanner Set, 10; 12; 13; 14; 15; 17; 19 mm, Chrome Vanadium Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Expert

Set Type

Ratchet Spanner Set

Sizes in Set

10; 12; 13; 14; 15; 17; 19 mm

Number of Pieces

7

Material

Chrome Vanadium Steel

Finish

Chrome

Country of Origin

Taiwan, Province Of China