Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Expert 1/4 in Square Socket Wrench with Ratchet Handle, 140 mm Overall

RS Stock No.: 745-1720Brand: ExpertManufacturers Part No.: E113770B
brand-logo
View all in Socket Wrenches

Technical Document

Specifications

Brand

Expert

Drive Size

1/4 in

Handle Type

Ratchet

Drive Shape

Square

Overall Length

140 mm

Material

Chrome Vanadium Steel

Finish

Chrome

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Expert 1/4 in Square Socket Wrench with Ratchet Handle, 140 mm Overall

P.O.A.

Expert 1/4 in Square Socket Wrench with Ratchet Handle, 140 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Expert

Drive Size

1/4 in

Handle Type

Ratchet

Drive Shape

Square

Overall Length

140 mm

Material

Chrome Vanadium Steel

Finish

Chrome

Country of Origin

Taiwan, Province Of China