E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Expert 3/8 in Square Extension, 75 mm Overall

RS Stock No.: 745-1749Brand: ExpertManufacturers Part No.: E117363B
brand-logo
View all in Socket Accessories

Technical Document

Specifications

Brand

Expert

Drive Size

3/8 in

Type

Extension

Drive Type

Square

Overall Length

75 mm

Sub Type

Extension Bar

Finish

Chrome

Material

Chrome Vanadium Steel

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Expert 3/8 in Square Extension, 75 mm Overall

P.O.A.

Expert 3/8 in Square Extension, 75 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Expert

Drive Size

3/8 in

Type

Extension

Drive Type

Square

Overall Length

75 mm

Sub Type

Extension Bar

Finish

Chrome

Material

Chrome Vanadium Steel

Country of Origin

Taiwan, Province Of China

You may be interested in