Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Explorer Cases Waterproof Plastic Equipment case, 437 x 519 x 228mm

RS Stock No.: 770-9379Brand: Explorer CasesManufacturers Part No.: 4820.B
brand-logo
View all in Transit Cases

Technical Document

Specifications

Material

PP

Internal Height

370 mm

Internal Width

480 mm

Internal Depth

205mm

Internal Dimensions

370 x 480 x 205mm

External Height

437 mm

External Width

519 mm

External Depth

228mm

External Dimensions

437 x 519 x 228mm

Foam

Yes

Watertight or Waterproof

Yes

Wheels

No

Colour

Black

Material Type

Plastic

Lockable

Yes

Weight

4.5kg

Country of Origin

Italy

Product details

Explorer Watertight Equipment Case

Professional lightweight, watertight equipment case with pre-cut foam enabling the user to create a safe and secure fit. Extremely resistant to corrosion, water, impact and dust.

Padlockable & stackable design
Sealing neoprene o-ring
Pressure valve adjusts internal pressure for changes to height & temperature
Protective bottom foam layer & foam fitted in lid for extra protection
Particularly useful when carrying computer components & sensitive electronic devices
Protective feet to avoid scuffing & damage to the case

Stock information temporarily unavailable.

P.O.A.

Explorer Cases Waterproof Plastic Equipment case, 437 x 519 x 228mm

P.O.A.

Explorer Cases Waterproof Plastic Equipment case, 437 x 519 x 228mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Material

PP

Internal Height

370 mm

Internal Width

480 mm

Internal Depth

205mm

Internal Dimensions

370 x 480 x 205mm

External Height

437 mm

External Width

519 mm

External Depth

228mm

External Dimensions

437 x 519 x 228mm

Foam

Yes

Watertight or Waterproof

Yes

Wheels

No

Colour

Black

Material Type

Plastic

Lockable

Yes

Weight

4.5kg

Country of Origin

Italy

Product details

Explorer Watertight Equipment Case

Professional lightweight, watertight equipment case with pre-cut foam enabling the user to create a safe and secure fit. Extremely resistant to corrosion, water, impact and dust.

Padlockable & stackable design
Sealing neoprene o-ring
Pressure valve adjusts internal pressure for changes to height & temperature
Protective bottom foam layer & foam fitted in lid for extra protection
Particularly useful when carrying computer components & sensitive electronic devices
Protective feet to avoid scuffing & damage to the case