Exsys 2 Port PCIe RJ45 Network Card, 10/100/1000Mbit/s
Technical Document
Specifications
Brand
ExsysBus Type
PCIe
Interface Type
RJ45
Network Speed
10/100/1000Mbit/s
Number Of Ports
2
Wake On LAN
Yes
Country of Origin
China
Stock information temporarily unavailable.
€ 61.26
€ 61.26 Each (ex VAT)
€ 72.90
€ 72.90 Each (inc. VAT)
Exsys 2 Port PCIe RJ45 Network Card, 10/100/1000Mbit/s
1
€ 61.26
€ 61.26 Each (ex VAT)
€ 72.90
€ 72.90 Each (inc. VAT)
Exsys 2 Port PCIe RJ45 Network Card, 10/100/1000Mbit/s
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ExsysBus Type
PCIe
Interface Type
RJ45
Network Speed
10/100/1000Mbit/s
Number Of Ports
2
Wake On LAN
Yes
Country of Origin
China