E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Extech 382 Series Analogue Bench Power Supply, 0 → 30V, 0 → 5A, 2-Output

RS Stock No.: 267-5663Brand: ExtechManufacturers Part No.: 382270
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Brand

Extech

Series

382

Model Number

382270

Number of Outputs

2

Output Voltage

0 → 30V

Output Current

0 → 5A

Bench Power Supply Type

DC Power Source

Type

DC Power Supply

Digital/Analogue

Analogue

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Extech 382 Series Analogue Bench Power Supply, 0 → 30V, 0 → 5A, 2-Output

P.O.A.

Extech 382 Series Analogue Bench Power Supply, 0 → 30V, 0 → 5A, 2-Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Extech

Series

382

Model Number

382270

Number of Outputs

2

Output Voltage

0 → 30V

Output Current

0 → 5A

Bench Power Supply Type

DC Power Source

Type

DC Power Supply

Digital/Analogue

Analogue

Country of Origin

China