Technical Document
Specifications
Brand
ExtechBest Accuracy
±2 %
Number of Pressure Ports
2
Maximum Pressure Measurement
101.5psi
Minimum Pressure Measurement
2.9psi
Pressure Port Type
Differential
Model Number p
SDL730
Model Number (p)
SDL730
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
€ 591.44
€ 591.44 Each (ex VAT)
€ 703.81
€ 703.81 Each (inc. VAT)
Extech SDL730 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 101.5psi
1
€ 591.44
€ 591.44 Each (ex VAT)
€ 703.81
€ 703.81 Each (inc. VAT)
Extech SDL730 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 101.5psi
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ExtechBest Accuracy
±2 %
Number of Pressure Ports
2
Maximum Pressure Measurement
101.5psi
Minimum Pressure Measurement
2.9psi
Pressure Port Type
Differential
Model Number p
SDL730
Model Number (p)
SDL730
Country of Origin
Taiwan, Province Of China