Ezurio EFF6989A3S-19MH4L Plate Multi-Band Antenna with IPEX Connector, 4G, 5G, NB IoT

RS Stock No.: 248-7384Brand: EzurioManufacturers Part No.: EFF6989A3S-19MH4L
brand-logo
View all in Multi-Band Antennas

Technical Document

Specifications

Brand

Ezurio

RF Protocols

4G, 5G, NB IoT

Frequency Range

698-6000 MHz

Connector Type

IPEX

Gain

0.4 - 4dBi

Antenna Physical Form

Plate

Antenna Mounting Type

Adhesive

Internal/External

Internal

Lead Length

190mm

Antenna Directivity

Omnidirectional

Includes Lead

Yes

Connector Gender

Female

Physical Form

PCB

Country of Origin

China

Stock information temporarily unavailable.

€ 5.40

€ 5.40 Each (ex VAT)

€ 6.43

€ 6.43 Each (inc. VAT)

Ezurio EFF6989A3S-19MH4L Plate Multi-Band Antenna with IPEX Connector, 4G, 5G, NB IoT
Select packaging type

€ 5.40

€ 5.40 Each (ex VAT)

€ 6.43

€ 6.43 Each (inc. VAT)

Ezurio EFF6989A3S-19MH4L Plate Multi-Band Antenna with IPEX Connector, 4G, 5G, NB IoT
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ezurio

RF Protocols

4G, 5G, NB IoT

Frequency Range

698-6000 MHz

Connector Type

IPEX

Gain

0.4 - 4dBi

Antenna Physical Form

Plate

Antenna Mounting Type

Adhesive

Internal/External

Internal

Lead Length

190mm

Antenna Directivity

Omnidirectional

Includes Lead

Yes

Connector Gender

Female

Physical Form

PCB

Country of Origin

China