Technical Document
Specifications
Brand
EzurioRF Protocols
WiFi
Internal/External
External, Internal
Antenna Physical Form
PCB
Frequency Range
2400 → 2480 MHz
Antenna Mounting Type
Adhesive
Mounting Type
Adhesive
Connector Type
MHF1
Gain
3.1dBi
Connector Gender
Male
Cable Length
100mm
Antenna Directivity
Omnidirectional
Country of Origin
China
€ 7.15
€ 7.15 Each (ex VAT)
€ 8.51
€ 8.51 Each (inc. VAT)
Standard
1
€ 7.15
€ 7.15 Each (ex VAT)
€ 8.51
€ 8.51 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EzurioRF Protocols
WiFi
Internal/External
External, Internal
Antenna Physical Form
PCB
Frequency Range
2400 → 2480 MHz
Antenna Mounting Type
Adhesive
Mounting Type
Adhesive
Connector Type
MHF1
Gain
3.1dBi
Connector Gender
Male
Cable Length
100mm
Antenna Directivity
Omnidirectional
Country of Origin
China