Technical Document
Specifications
Brand
FabreekaAnti Vibration Mount Type
Ring Bush
Thread Size
M10
Diameter
73mm
Overall Height
65mm
Static Load Capacity
45kg
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+83°C
Country of Origin
United States
Product details
Pneumatic Mounts
Low profile, low frequency, adjustable air mounts for use in areas where high vibration isolation is required
Provides high deflection and excellent stability without the use of lateral restraints
Natural frequency: 3Hz to 5Hz, operating temperature: -40°C to + 83°C
No external housings or snubbers required
Standard type valve for pressurisation
Easily adjustable to ±6mm when operated within nominal loads and pressures
€ 218.17
€ 218.17 Each (ex VAT)
€ 259.62
€ 259.62 Each (inc. VAT)
1
€ 218.17
€ 218.17 Each (ex VAT)
€ 259.62
€ 259.62 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 218.17 |
5 - 9 | € 214.67 |
10+ | € 210.94 |
Technical Document
Specifications
Brand
FabreekaAnti Vibration Mount Type
Ring Bush
Thread Size
M10
Diameter
73mm
Overall Height
65mm
Static Load Capacity
45kg
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+83°C
Country of Origin
United States
Product details
Pneumatic Mounts
Low profile, low frequency, adjustable air mounts for use in areas where high vibration isolation is required
Provides high deflection and excellent stability without the use of lateral restraints
Natural frequency: 3Hz to 5Hz, operating temperature: -40°C to + 83°C
No external housings or snubbers required
Standard type valve for pressurisation
Easily adjustable to ±6mm when operated within nominal loads and pressures