Technical Document
Specifications
Brand
FacomJaw Capacity
100mm
Wrench Type
Adjustable Spanner
Overall Length
245 mm
Handle Type
Metal
Material
Chrome
Country of Origin
France
Product details
Facom Adjustable Pin Wrench
Adjustable wrench that acts as a compass with a centre screw to give exact positioning into top mounted nuts, clutch plates, cutting discs etc. Built with typical Facom quality and offering double size hooks in the most common sizes.
Each wrench is supplied with 4 sets of 2 hooks
Capacity: 20 to 100 mm
Length: 245 mm
Presentation: satin chrome finish
Weight: 0.530 kg
Individual Special Application
€ 108.85
€ 108.85 Each (ex VAT)
€ 129.53
€ 129.53 Each (inc. VAT)
1
€ 108.85
€ 108.85 Each (ex VAT)
€ 129.53
€ 129.53 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomJaw Capacity
100mm
Wrench Type
Adjustable Spanner
Overall Length
245 mm
Handle Type
Metal
Material
Chrome
Country of Origin
France
Product details
Facom Adjustable Pin Wrench
Adjustable wrench that acts as a compass with a centre screw to give exact positioning into top mounted nuts, clutch plates, cutting discs etc. Built with typical Facom quality and offering double size hooks in the most common sizes.
Each wrench is supplied with 4 sets of 2 hooks
Capacity: 20 to 100 mm
Length: 245 mm
Presentation: satin chrome finish
Weight: 0.530 kg