E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Facom Pipe Wrench, 450 mm Overall, 76mm Jaw Capacity

RS Stock No.: 235-8978Brand: FacomManufacturers Part No.: 134A.18IMPA: 616535
brand-logo
View all in Wrenches

Technical Document

Specifications

Brand

Facom

Wrench Type

Pipe Wrench

Jaw Capacity

76mm

Overall Length

450 mm

Material

Cast Iron

Country of Origin

China

Stock information temporarily unavailable.

€ 166.30

€ 166.30 Each (ex VAT)

€ 197.90

€ 197.90 Each (inc. VAT)

Facom Pipe Wrench, 450 mm Overall, 76mm Jaw Capacity

€ 166.30

€ 166.30 Each (ex VAT)

€ 197.90

€ 197.90 Each (inc. VAT)

Facom Pipe Wrench, 450 mm Overall, 76mm Jaw Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Wrench Type

Pipe Wrench

Jaw Capacity

76mm

Overall Length

450 mm

Material

Cast Iron

Country of Origin

China