E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Facom Water Pump Pliers, 250 mm Overall

RS Stock No.: 417-1689Brand: FacomManufacturers Part No.: 180A.CPE
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Facom

Plier Type

Water Pump Pliers

Overall Length

250 mm

Country of Origin

France

Product details

Facom 180.CPE High Performance Bi Material Multiple Slip-Joint Pliers

Introducing the professional Water Pump Pliers from Facom, these adjustable water pump pliers are an essential toolbox addition for professionals and enthusiasts alike. The box joint design allows a firm and adjustable grip on various kinds of pipes and fasteners. With a chrome vanadium steel construction, this tool is resistant to corrosion for long and dependable service life. The Facom 180.CPE water pump pliers have a long-reach thin nose head with serrated gripping jaws, for complete confidence when applying torque to stubborn or seized parts. With a High-Performance Multi-Grip and versatile adjustability of up to 52mm jaws capacity, these Facom water pump pliers are a tool you can rely on.

Features and Benefits:

• Extra-slim head for good access to restricted spaces
• Double heat-treated tips
• High wear resistance
• Hardness 60/62 HRc
• Stylish Chrome finish
• High-Performance Multi-Grip design
• Fully toothed jaws to give a firm grip on all shapes
• Coated ergonomic handles with a user-friendly system to prevent fingers being nipped
• Overall length: 250mm

Typical Application:

Although water pump pliers get their name from being used to tighten the packed glands in water pumps in cars and vans, they can be used for gripping nuts and bolts with a large round or square diameters and other irregular shaped objects. As such, they are suitable for many applications wherever a tight grip and leverage are required. They are sometimes known as water pump pipe wrenches, and they are often used by;
• Mechanics
• Plumbers
• Maintenance engineers

Approvals & Certification:

• ISO 8976
• DIN ISO 8976
• NF ISO 8976
• ASME B107.500
• EN 60900

FAQs:

How many adjustments do this water pump pliers have?
Facom 180.CPE pliers have 7 adjustments.

What is the difference between water pump pliers and plumber's grips?
The term 'grips' can be applied to many different hand tools, and so can be confusing. For instance, pipe grip pliers are very similar, but often have a differently shaped head with smooth teeth. Though water pump pliers are very versatile with wide applications in plumbing and maintenance, they are designed specifically for packed glands on water pumps. Be sure to pay careful attention to the head when purchasing grips, to be assured they are suitable for your needs.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Facom Water Pump Pliers, 250 mm Overall

P.O.A.

Facom Water Pump Pliers, 250 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Facom

Plier Type

Water Pump Pliers

Overall Length

250 mm

Country of Origin

France

Product details

Facom 180.CPE High Performance Bi Material Multiple Slip-Joint Pliers

Introducing the professional Water Pump Pliers from Facom, these adjustable water pump pliers are an essential toolbox addition for professionals and enthusiasts alike. The box joint design allows a firm and adjustable grip on various kinds of pipes and fasteners. With a chrome vanadium steel construction, this tool is resistant to corrosion for long and dependable service life. The Facom 180.CPE water pump pliers have a long-reach thin nose head with serrated gripping jaws, for complete confidence when applying torque to stubborn or seized parts. With a High-Performance Multi-Grip and versatile adjustability of up to 52mm jaws capacity, these Facom water pump pliers are a tool you can rely on.

Features and Benefits:

• Extra-slim head for good access to restricted spaces
• Double heat-treated tips
• High wear resistance
• Hardness 60/62 HRc
• Stylish Chrome finish
• High-Performance Multi-Grip design
• Fully toothed jaws to give a firm grip on all shapes
• Coated ergonomic handles with a user-friendly system to prevent fingers being nipped
• Overall length: 250mm

Typical Application:

Although water pump pliers get their name from being used to tighten the packed glands in water pumps in cars and vans, they can be used for gripping nuts and bolts with a large round or square diameters and other irregular shaped objects. As such, they are suitable for many applications wherever a tight grip and leverage are required. They are sometimes known as water pump pipe wrenches, and they are often used by;
• Mechanics
• Plumbers
• Maintenance engineers

Approvals & Certification:

• ISO 8976
• DIN ISO 8976
• NF ISO 8976
• ASME B107.500
• EN 60900

FAQs:

How many adjustments do this water pump pliers have?
Facom 180.CPE pliers have 7 adjustments.

What is the difference between water pump pliers and plumber's grips?
The term 'grips' can be applied to many different hand tools, and so can be confusing. For instance, pipe grip pliers are very similar, but often have a differently shaped head with smooth teeth. Though water pump pliers are very versatile with wide applications in plumbing and maintenance, they are designed specifically for packed glands on water pumps. Be sure to pay careful attention to the head when purchasing grips, to be assured they are suitable for your needs.

You may be interested in