Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Facom 160 mm End Nippers

RS Stock No.: 236-2198Brand: FacomManufacturers Part No.: 190A.16CPE
brand-logo
View all in Pincers

Technical Document

Specifications

Brand

Facom

Type

End Cutter

Overall Length

160 mm

Jaw Length

6.5mm

Material

High Carbon Alloy Steel

Country of Origin

France

Stock information temporarily unavailable.

€ 52.55

€ 52.55 Each (ex VAT)

€ 62.53

€ 62.53 Each (inc. VAT)

Facom 160 mm End Nippers

€ 52.55

€ 52.55 Each (ex VAT)

€ 62.53

€ 62.53 Each (inc. VAT)

Facom 160 mm End Nippers
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Type

End Cutter

Overall Length

160 mm

Jaw Length

6.5mm

Material

High Carbon Alloy Steel

Country of Origin

France