Technical Document
Specifications
Brand
FacomHead Type
Cross Pein
Hammer Type
Engineer's Hammer
Handle Material
Graphite
Overall Length
330 mm
Weight
1.1kg
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
€ 50.82
€ 50.82 Each (ex VAT)
€ 60.48
€ 60.48 Each (inc. VAT)
Facom Engineer's Hammer with Graphite Handle, 1.1kg
1
€ 50.82
€ 50.82 Each (ex VAT)
€ 60.48
€ 60.48 Each (inc. VAT)
Facom Engineer's Hammer with Graphite Handle, 1.1kg
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomHead Type
Cross Pein
Hammer Type
Engineer's Hammer
Handle Material
Graphite
Overall Length
330 mm
Weight
1.1kg
Country of Origin
Taiwan, Province Of China