Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Facom Engineer's Hammer with Graphite Handle, 1.2kg

RS Stock No.: 235-9043Brand: FacomManufacturers Part No.: 205C.100
brand-logo
View all in Hammers

Technical Document

Specifications

Brand

Facom

Head Type

Cross Pein

Hammer Type

Engineer's Hammer

Handle Material

Graphite

Overall Length

360 mm

Weight

1.2kg

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 53.49

€ 53.49 Each (ex VAT)

€ 63.65

€ 63.65 Each (inc. VAT)

Facom Engineer's Hammer with Graphite Handle, 1.2kg

€ 53.49

€ 53.49 Each (ex VAT)

€ 63.65

€ 63.65 Each (inc. VAT)

Facom Engineer's Hammer with Graphite Handle, 1.2kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Head Type

Cross Pein

Hammer Type

Engineer's Hammer

Handle Material

Graphite

Overall Length

360 mm

Weight

1.2kg

Country of Origin

Taiwan, Province Of China