Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Facom Threading Tap, M3 Thread, 0.5mm Pitch, Metric Standard

RS Stock No.: 235-9183Brand: FacomManufacturers Part No.: 227.S3X50T2
brand-logo
View all in Threading Taps

Technical Document

Specifications

Brand

Facom

Thread Size

M3

Set Type

Cobalt Taps Set

Type

Tap

Pitch

0.5mm

Thread Standard

Metric

Overall Length

48 mm

Material

Cobalt

Country of Origin

China

Stock information temporarily unavailable.

€ 48.21

€ 48.21 Each (ex VAT)

€ 57.37

€ 57.37 Each (inc. VAT)

Facom Threading Tap, M3 Thread, 0.5mm Pitch, Metric Standard

€ 48.21

€ 48.21 Each (ex VAT)

€ 57.37

€ 57.37 Each (inc. VAT)

Facom Threading Tap, M3 Thread, 0.5mm Pitch, Metric Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Thread Size

M3

Set Type

Cobalt Taps Set

Type

Tap

Pitch

0.5mm

Thread Standard

Metric

Overall Length

48 mm

Material

Cobalt

Country of Origin

China