E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Facom 28-Piece HSS Tap & Drill Set, M3 - M12 Taps

RS Stock No.: 235-9196Brand: FacomManufacturers Part No.: 227.SJ2A
brand-logo
View all in Threading Tap & Die Sets

Technical Document

Specifications

Brand

Facom

Minimum Tap Size

M3

Maximum Tap Size

M12

Number of Pieces

28

Set Contents

Taps

Material

HSS

Country of Origin

China

Stock information temporarily unavailable.

€ 997.47

€ 997.47 Each (ex VAT)

€ 1,186.99

€ 1,186.99 Each (inc. VAT)

Facom 28-Piece HSS Tap & Drill Set, M3 - M12 Taps

€ 997.47

€ 997.47 Each (ex VAT)

€ 1,186.99

€ 1,186.99 Each (inc. VAT)

Facom 28-Piece HSS Tap & Drill Set, M3 - M12 Taps
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Minimum Tap Size

M3

Maximum Tap Size

M12

Number of Pieces

28

Set Contents

Taps

Material

HSS

Country of Origin

China