Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Facom 1-Piece Punch, Drift Punch, 2.0 mm Shank

RS Stock No.: 794-7713Brand: FacomManufacturers Part No.: 249.G2Distrelec Article No.: 30409426
brand-logo
View all in Punches

Technical Document

Specifications

Brand

Facom

Shank Diameter

2.0 mm

Number of Pieces

1

Punch Type

Drift

Distrelec Product Id

30409426

Country of Origin

France

Product details

Facom Long Sheathed Drift Punch

Professional drift punch with a new comfortable and ergonomic anti-roll sheath.

Long shank
Head hardened to 43 HRc
Shank hardened to 58 HRc
Shock absorbing
Stable and positive grip
Protects the hand
DIN 7255

Stock information temporarily unavailable.

€ 15.77

€ 15.77 Each (ex VAT)

€ 18.77

€ 18.77 Each (inc. VAT)

Facom 1-Piece Punch, Drift Punch, 2.0 mm Shank

€ 15.77

€ 15.77 Each (ex VAT)

€ 18.77

€ 18.77 Each (inc. VAT)

Facom 1-Piece Punch, Drift Punch, 2.0 mm Shank
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Shank Diameter

2.0 mm

Number of Pieces

1

Punch Type

Drift

Distrelec Product Id

30409426

Country of Origin

France

Product details

Facom Long Sheathed Drift Punch

Professional drift punch with a new comfortable and ergonomic anti-roll sheath.

Long shank
Head hardened to 43 HRc
Shank hardened to 58 HRc
Shock absorbing
Stable and positive grip
Protects the hand
DIN 7255