Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Facom 1-Piece Punch, Drift Punch, 4.9 mm Shank, 107 mm Overall

RS Stock No.: 235-9272Brand: FacomManufacturers Part No.: 251A.5
brand-logo
View all in Punches

Technical Document

Specifications

Brand

Facom

Overall Length

107 mm

Shank Diameter

4.9 mm

Number of Pieces

1

Punch Type

Drift

Country of Origin

France

Stock information temporarily unavailable.

€ 20.67

€ 20.67 Each (ex VAT)

€ 24.60

€ 24.60 Each (inc. VAT)

Facom 1-Piece Punch, Drift Punch, 4.9 mm Shank, 107 mm Overall

€ 20.67

€ 20.67 Each (ex VAT)

€ 24.60

€ 24.60 Each (inc. VAT)

Facom 1-Piece Punch, Drift Punch, 4.9 mm Shank, 107 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Overall Length

107 mm

Shank Diameter

4.9 mm

Number of Pieces

1

Punch Type

Drift

Country of Origin

France