E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Facom 1-Piece Centre Punch, Centre Punch, 7.0 mm Shank

RS Stock No.: 784-5945Brand: FacomManufacturers Part No.: 256.2.5
brand-logo
View all in Punches

Technical Document

Specifications

Brand

Facom

Shank Diameter

7.0 mm

Number of Pieces

1

Punch Type

Centre

Country of Origin

France

Product details

Nickel Drift Punch

1.9 and 2.5 mm Nickel drift punch.
Polished tip
Centre slides within a guide to prevent distortion.

Stock information temporarily unavailable.

€ 9.16

€ 9.16 Each (ex VAT)

€ 10.90

€ 10.90 Each (inc. VAT)

Facom 1-Piece Centre Punch, Centre Punch, 7.0 mm Shank

€ 9.16

€ 9.16 Each (ex VAT)

€ 10.90

€ 10.90 Each (inc. VAT)

Facom 1-Piece Centre Punch, Centre Punch, 7.0 mm Shank
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Shank Diameter

7.0 mm

Number of Pieces

1

Punch Type

Centre

Country of Origin

France

Product details

Nickel Drift Punch

1.9 and 2.5 mm Nickel drift punch.
Polished tip
Centre slides within a guide to prevent distortion.