E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Facom 1-Piece Punch, Centre Punch, 2.5 mm Shank, 100 mm Overall

RS Stock No.: 235-7551Brand: FacomManufacturers Part No.: 256.2.5
brand-logo
View all in Punches

Technical Document

Specifications

Brand

Facom

Overall Length

100 mm

Shank Diameter

2.5 mm

Number of Pieces

1

Punch Type

Centre

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Facom 1-Piece Punch, Centre Punch, 2.5 mm Shank, 100 mm Overall

P.O.A.

Facom 1-Piece Punch, Centre Punch, 2.5 mm Shank, 100 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Facom

Overall Length

100 mm

Shank Diameter

2.5 mm

Number of Pieces

1

Punch Type

Centre

Country of Origin

France

You may be interested in