Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Facom Chrome Vanadium Forged Steel Cape Chisel, 200mm Length, 10 mm Blade Width

RS Stock No.: 268-6633Brand: FacomManufacturers Part No.: 265.2
brand-logo
View all in Chisels

Technical Document

Specifications

Brand

Facom

Blade Width

10 mm

Blade Material

Chrome Vanadium Forged Steel

Number of Pieces

1

Chisel Type

Cape

Length

200mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 30.28

€ 30.28 Each (ex VAT)

€ 36.03

€ 36.03 Each (inc. VAT)

Facom Chrome Vanadium Forged Steel Cape Chisel, 200mm Length, 10 mm Blade Width

€ 30.28

€ 30.28 Each (ex VAT)

€ 36.03

€ 36.03 Each (inc. VAT)

Facom Chrome Vanadium Forged Steel Cape Chisel, 200mm Length, 10 mm Blade Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Blade Width

10 mm

Blade Material

Chrome Vanadium Forged Steel

Number of Pieces

1

Chisel Type

Cape

Length

200mm

Country of Origin

Taiwan, Province Of China