E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Facom ESD Safe Side Cutters

RS Stock No.: 176-0725Brand: FacomManufacturers Part No.: 407.E
brand-logo
View all in Cutters

Technical Document

Specifications

Brand

Facom

Cutter Type

Side Cutters

Materials Cut

Copper Wire

Overall Length

110 mm

ESD Safe

Yes

Maximum Cutting Capacity

1.3mm

Cut Type

Flush

Country of Origin

France

Product details

Facom Anti-Static Cutting Pliers

A range of anti-static pliers from Facom which are used for cutting and stripping cable and wire of various sizes such as copper wire.

Anti-static pliers reduce the build-up of electrical charges to a minimum which protects components from electrostatic discharges (ESD). These pliers have dissipative handle sheaths designed not to generate discharges. This feature enables them to be used in areas where there may be a sudden flow of electrostatic discharge which can destroy sensitive electronic components. They are called diagonal cutters because the blades are at an angle to the handles which means the handles don’t get in the way.

This series includes the following anti-static types, select the stock number to view the product:
176-0725 – 407.E is a flush cut diagonal cable cutter with 110mm overall length
176-0703 – 406.E is a diagonal cable cutter with 110mm overall length
194-2630 – 427.E is a side cable cutter with 120mm overall length

Features and Benefits:

Protection of electronic components from risks of electrostatic discharge
Ergonomic handle for comfort and easy to hold

Applications

Cable Cutters and Pliers are tools designed with electricians in mind but a reliable set of cable cutters should always be at hand. These tools are ideal for cutting and stripping wires of all shapes and sizes. Wire cutters feature ergonomic designs for comfort, confidence and safety of use. Speciality models are suitable for insulated wire cutting and use in Electrostatic Discharge (ESD) environments. Cable cutters are commonly used by:
· Electricians
· Gas Engineers
· Telecommunication engineers
· Car mechanics
· DIY enthusiasts

FAQ:
What’s the maximum cutting capacity?
176-0725 - 1.3mm
176-0703 - 1.3mm
194-2630 - 0.6mm

You may be interested in
Facom ESD Safe Side Cutters
€ 127.91Each (ex VAT)
Facom ESD Safe Side Cutters
€ 163.04Each (ex VAT)
Stock information temporarily unavailable.

€ 116.94

€ 116.94 Each (ex VAT)

€ 139.16

€ 139.16 Each (inc. VAT)

Facom ESD Safe Side Cutters

€ 116.94

€ 116.94 Each (ex VAT)

€ 139.16

€ 139.16 Each (inc. VAT)

Facom ESD Safe Side Cutters
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Facom ESD Safe Side Cutters
€ 127.91Each (ex VAT)
Facom ESD Safe Side Cutters
€ 163.04Each (ex VAT)

Technical Document

Specifications

Brand

Facom

Cutter Type

Side Cutters

Materials Cut

Copper Wire

Overall Length

110 mm

ESD Safe

Yes

Maximum Cutting Capacity

1.3mm

Cut Type

Flush

Country of Origin

France

Product details

Facom Anti-Static Cutting Pliers

A range of anti-static pliers from Facom which are used for cutting and stripping cable and wire of various sizes such as copper wire.

Anti-static pliers reduce the build-up of electrical charges to a minimum which protects components from electrostatic discharges (ESD). These pliers have dissipative handle sheaths designed not to generate discharges. This feature enables them to be used in areas where there may be a sudden flow of electrostatic discharge which can destroy sensitive electronic components. They are called diagonal cutters because the blades are at an angle to the handles which means the handles don’t get in the way.

This series includes the following anti-static types, select the stock number to view the product:
176-0725 – 407.E is a flush cut diagonal cable cutter with 110mm overall length
176-0703 – 406.E is a diagonal cable cutter with 110mm overall length
194-2630 – 427.E is a side cable cutter with 120mm overall length

Features and Benefits:

Protection of electronic components from risks of electrostatic discharge
Ergonomic handle for comfort and easy to hold

Applications

Cable Cutters and Pliers are tools designed with electricians in mind but a reliable set of cable cutters should always be at hand. These tools are ideal for cutting and stripping wires of all shapes and sizes. Wire cutters feature ergonomic designs for comfort, confidence and safety of use. Speciality models are suitable for insulated wire cutting and use in Electrostatic Discharge (ESD) environments. Cable cutters are commonly used by:
· Electricians
· Gas Engineers
· Telecommunication engineers
· Car mechanics
· DIY enthusiasts

FAQ:
What’s the maximum cutting capacity?
176-0725 - 1.3mm
176-0703 - 1.3mm
194-2630 - 0.6mm

You may be interested in
Facom ESD Safe Side Cutters
€ 127.91Each (ex VAT)
Facom ESD Safe Side Cutters
€ 163.04Each (ex VAT)