Facom Combination Spanner, 3/4in, Imperial, Double Ended, 216 mm Overall

RS Stock No.: 235-8065Brand: FacomManufacturers Part No.: 440.3/4IMPA: 610810
brand-logo
View all in Spanners

Technical Document

Specifications

Brand

Facom

Spanner Type

Combination Spanner

Imperial Size

3/4in

Finish

Chrome

Overall Length

216 mm

Double Ended

Yes

Imperial or Metric

Imperial

Size

3/4 in

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 20.67

€ 20.67 Each (ex VAT)

€ 24.60

€ 24.60 Each (inc. VAT)

Facom Combination Spanner, 3/4in, Imperial, Double Ended, 216 mm Overall

€ 20.67

€ 20.67 Each (ex VAT)

€ 24.60

€ 24.60 Each (inc. VAT)

Facom Combination Spanner, 3/4in, Imperial, Double Ended, 216 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Spanner Type

Combination Spanner

Imperial Size

3/4in

Finish

Chrome

Overall Length

216 mm

Double Ended

Yes

Imperial or Metric

Imperial

Size

3/4 in

Country of Origin

Taiwan, Province Of China