E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Facom Combination Spanner, 5/8in, Imperial, Double Ended, 195 mm Overall

RS Stock No.: 235-0101Brand: FacomManufacturers Part No.: 440.5/8SR
brand-logo
View all in Spanners

Technical Document

Specifications

Brand

Facom

Spanner Type

Combination Spanner

Imperial Size

5/8in

Overall Length

195 mm

Non Sparking

Yes

Double Ended

Yes

Imperial or Metric

Imperial

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Facom Combination Spanner, 5/8in, Imperial, Double Ended, 195 mm Overall

P.O.A.

Facom Combination Spanner, 5/8in, Imperial, Double Ended, 195 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Spanner Type

Combination Spanner

Imperial Size

5/8in

Overall Length

195 mm

Non Sparking

Yes

Double Ended

Yes

Imperial or Metric

Imperial

Country of Origin

China