Technical Document
Specifications
Brand
FacomSpanner Type
Combination Ratchet Spanner
Metric Size
27mm
Ratcheting
Yes
Finish
Satin Chrome
Overall Length
356 mm
Double Ended
Yes
Imperial or Metric
Metric
Country of Origin
Taiwan, Province Of China
€ 137.04
€ 137.04 Each (ex VAT)
€ 163.08
€ 163.08 Each (inc. VAT)
1
€ 137.04
€ 137.04 Each (ex VAT)
€ 163.08
€ 163.08 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomSpanner Type
Combination Ratchet Spanner
Metric Size
27mm
Ratcheting
Yes
Finish
Satin Chrome
Overall Length
356 mm
Double Ended
Yes
Imperial or Metric
Metric
Country of Origin
Taiwan, Province Of China