E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Facom 150 mm Hacksaw

RS Stock No.: 162-0093Brand: FacomManufacturers Part No.: 607.MT
brand-logo
View all in Hand Saws

Technical Document

Specifications

Brand

Facom

Blade Length

150 mm

Saw Type

Hacksaw

Country of Origin

Italy

Product details

Facom Micro-Tech® Saw

Introducing the Facom Micro-Tech® hacksaw. This highly durable mini hacksaw offers a fantastic lightweight frame with an ergonomic handle for increased comfort when using the hacksaw over long time periods. This well-balanced hacksaw is an essential piece of equipment for those working in applications where cutting is required and is ideal for fine cutting work.

Features and Benefits:

• Ergonomic handle provides a comfortable grip, even when using the hand tool for long periods of time
• The compact and lightweight design makes this hacksaw easy to use in spaces where little working space is provided
• The lacquered zinc alloy body guarantees rigidity and durability
• The 150mm highly durable and replaceable steel blade is supplied with the hacksaw and can be used with a wide range of materials
• The blade can be adjusted for 45° or 90° cutting

Applications:

Hacksaws are a type of cutting hand tool used to cut through a range of materials such as wood, steel, metal and plastic. Hacksaws can be equipped with a variety of blades that contain varying TPI (teeth per inch), depending on the type of application it is going to be used with. Hacksaws are also available in a variety of durable frames such as steel, plastic, aluminium and more.

Hacksaws are available to suit a range of applications such as:
• DIY
• Construction
• Industrial
• Woodworking

Does it come with a blade?

Yes, the hacksaw is supplied with one blade

Can the blade be replaced?

Yes, the blade is replaceable. For replacement blades, see 185-3710

Stock information temporarily unavailable.

€ 22.29

€ 22.29 Each (ex VAT)

€ 26.53

€ 26.53 Each (inc. VAT)

Facom 150 mm Hacksaw

€ 22.29

€ 22.29 Each (ex VAT)

€ 26.53

€ 26.53 Each (inc. VAT)

Facom 150 mm Hacksaw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Blade Length

150 mm

Saw Type

Hacksaw

Country of Origin

Italy

Product details

Facom Micro-Tech® Saw

Introducing the Facom Micro-Tech® hacksaw. This highly durable mini hacksaw offers a fantastic lightweight frame with an ergonomic handle for increased comfort when using the hacksaw over long time periods. This well-balanced hacksaw is an essential piece of equipment for those working in applications where cutting is required and is ideal for fine cutting work.

Features and Benefits:

• Ergonomic handle provides a comfortable grip, even when using the hand tool for long periods of time
• The compact and lightweight design makes this hacksaw easy to use in spaces where little working space is provided
• The lacquered zinc alloy body guarantees rigidity and durability
• The 150mm highly durable and replaceable steel blade is supplied with the hacksaw and can be used with a wide range of materials
• The blade can be adjusted for 45° or 90° cutting

Applications:

Hacksaws are a type of cutting hand tool used to cut through a range of materials such as wood, steel, metal and plastic. Hacksaws can be equipped with a variety of blades that contain varying TPI (teeth per inch), depending on the type of application it is going to be used with. Hacksaws are also available in a variety of durable frames such as steel, plastic, aluminium and more.

Hacksaws are available to suit a range of applications such as:
• DIY
• Construction
• Industrial
• Woodworking

Does it come with a blade?

Yes, the hacksaw is supplied with one blade

Can the blade be replaced?

Yes, the blade is replaceable. For replacement blades, see 185-3710