Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Facom Ratchet Ring Spanner, 12mm, Metric, Double Ended, 170 mm Overall

RS Stock No.: 139-571Brand: FacomManufacturers Part No.: 64.12X13
brand-logo
View all in Spanners

Technical Document

Specifications

Brand

Facom

Spanner Type

Ratchet Spanner

Metric Size

12 mm, 13mm

Ratcheting

Yes

Finish

Satin Chrome

Overall Length

170 mm

Double Ended

Yes

Imperial or Metric

Metric

Product details

Facom Ratchet Ring Spanner

Introducing the Facom Ratchet Ring Spanner, a highly durable hand tool which replaces the ratchet and socket combination by providing the advantage of an extra low-profile design and a compact ratchet ring. This high-performance ratchet spanner is essential for fast work in confined spaces with little access and movement and has been developed to satisfy the standards of the most stringent operating environments for example when using aircraft fasteners.

Features and Benefits:

• A low profile Bi Hex Ratchet Ring Spanner, ideal for use in low clearance applications
• The compact 72-tooth enclosed ratchet mechanism gives a minimum 5 degree working arc, perfect for working situations when quick tightening or loosening is required
• Satin chrome finish for easy cleaning
• Available in Metric sizing 6mm to 24mm
• Covered by Facom Tools Lifetime Guarantee
• Meets NF ISO 1711-1, NF ISO 691, ISO 1711-1, ISO 691, DIN ISO 1711-1, DIN ISO 691, ASME B107.100 standards, providing the promise for quality, safety and reliability

How does a ratchet spanner work?

A ratchet spanner or wrench uses a mechanism which allows an open-ended, flare or ring head to turn a fastener in one direction but not the other while remaining fitted to the fastener head. By turning the spanner over or flicking a lever, it changes the direction of movement.

Does this spanner feature a reversing lever?

The ratchet mechanism on the Facom ratchet ring spanner is reversible by flipping the wrench

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 33.39

€ 33.39 Each (ex VAT)

€ 39.73

€ 39.73 Each (inc. VAT)

Facom Ratchet Ring Spanner, 12mm, Metric, Double Ended, 170 mm Overall

€ 33.39

€ 33.39 Each (ex VAT)

€ 39.73

€ 39.73 Each (inc. VAT)

Facom Ratchet Ring Spanner, 12mm, Metric, Double Ended, 170 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Facom

Spanner Type

Ratchet Spanner

Metric Size

12 mm, 13mm

Ratcheting

Yes

Finish

Satin Chrome

Overall Length

170 mm

Double Ended

Yes

Imperial or Metric

Metric

Product details

Facom Ratchet Ring Spanner

Introducing the Facom Ratchet Ring Spanner, a highly durable hand tool which replaces the ratchet and socket combination by providing the advantage of an extra low-profile design and a compact ratchet ring. This high-performance ratchet spanner is essential for fast work in confined spaces with little access and movement and has been developed to satisfy the standards of the most stringent operating environments for example when using aircraft fasteners.

Features and Benefits:

• A low profile Bi Hex Ratchet Ring Spanner, ideal for use in low clearance applications
• The compact 72-tooth enclosed ratchet mechanism gives a minimum 5 degree working arc, perfect for working situations when quick tightening or loosening is required
• Satin chrome finish for easy cleaning
• Available in Metric sizing 6mm to 24mm
• Covered by Facom Tools Lifetime Guarantee
• Meets NF ISO 1711-1, NF ISO 691, ISO 1711-1, ISO 691, DIN ISO 1711-1, DIN ISO 691, ASME B107.100 standards, providing the promise for quality, safety and reliability

How does a ratchet spanner work?

A ratchet spanner or wrench uses a mechanism which allows an open-ended, flare or ring head to turn a fastener in one direction but not the other while remaining fitted to the fastener head. By turning the spanner over or flicking a lever, it changes the direction of movement.

Does this spanner feature a reversing lever?

The ratchet mechanism on the Facom ratchet ring spanner is reversible by flipping the wrench

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in