Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Facom 300 mm HSS, 24 TPI

RS Stock No.: 235-4488Brand: FacomManufacturers Part No.: 660A.10
brand-logo
View all in Hand Saw Blades

Technical Document

Specifications

Brand

Facom

Blade Length

300 mm

Width

12.5mm

Blade Thickness

0.6mm

Number of Teeth per Inch

24

Material

HSS

You may be interested in
Facom 300 mm Cobalt Steel Hacksaw Blade, 24 TPI
€ 85.641 Box of 10 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Facom 300 mm HSS, 24 TPI

P.O.A.

Facom 300 mm HSS, 24 TPI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Facom 300 mm Cobalt Steel Hacksaw Blade, 24 TPI
€ 85.641 Box of 10 (ex VAT)

Technical Document

Specifications

Brand

Facom

Blade Length

300 mm

Width

12.5mm

Blade Thickness

0.6mm

Number of Teeth per Inch

24

Material

HSS

You may be interested in
Facom 300 mm Cobalt Steel Hacksaw Blade, 24 TPI
€ 85.641 Box of 10 (ex VAT)