E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Facom 7-Piece Combination Spanner Set, 8; 10; 12; 13; 14; 17; 19 mm

RS Stock No.: 496-4346Brand: FacomManufacturers Part No.: 67J7
brand-logo
View all in Spanner Sets

Technical Document

Specifications

Brand

Facom

Set Type

Metric Combination Ratchet Spanner Set

Sizes in Set

8; 10; 12; 13; 14; 17; 19 mm

Number of Pieces

7

Product details

Ratchet combination spanner set

Polygon ratchet spanners allowing quick pre-tightening of bolts and nuts.
Reversible ratchet system integrated in a compact ring head.
Special reversing lever incorporated into the spanner body.
Spanner angled at 15° for easier handling.

Standards

ISO 1711-1

Stock information temporarily unavailable.

P.O.A.

Facom 7-Piece Combination Spanner Set, 8; 10; 12; 13; 14; 17; 19 mm

P.O.A.

Facom 7-Piece Combination Spanner Set, 8; 10; 12; 13; 14; 17; 19 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Set Type

Metric Combination Ratchet Spanner Set

Sizes in Set

8; 10; 12; 13; 14; 17; 19 mm

Number of Pieces

7

Product details

Ratchet combination spanner set

Polygon ratchet spanners allowing quick pre-tightening of bolts and nuts.
Reversible ratchet system integrated in a compact ring head.
Special reversing lever incorporated into the spanner body.
Spanner angled at 15° for easier handling.

Standards

ISO 1711-1