Technical Document
Specifications
Brand
FacomTip Type
Hex
Tip Size
10 mm
Overall Length
129 mm
Blade Material
Chrome Vanadium Steel
Material
Chrome Vanadium Steel
Finish
Satin Chrome
Size
10 mm
Country of Origin
France
Product details
6 / 12 point pipe wrenches with opening
Introducing the Facom 6 / 12 point pipe wrenches with opening, a set of professional and durable pipe wrenches with patented OGV 6-point profile on straight end and 12-point profile on angled end, providing increased torque, longer tool life and protection of nut corners. The 12 points also provide a 15° recovery angle. The angled design and opening allow long bolts or studding to pass through without detracting from the strength of the wrench. The satin chrome finish ensures that the wrench will remain durable even in tough working conditions whilst remaining resistant to rust and deterioration.
Features and Benefits
Dustproof and maintenance free socket wrench
Combination of both 6 point head and 12 point angled head opening
Ergonomic grip for comfort to be maintained
Angled open head socket, designed for powerful unlocking with minimal effort and increased torque
Made with highly durable Chrome Vanadium Steel and a satin chrome finish
Bi-Hex x Hex drive shape
Typical Applications
Socket Wrenches are a type of wrench or ratchet designed to work with sockets attached to the head of the wrench. Socket wrenches are usually equipped with a ratcheting mechanism allowing for constant work without refitting the wrench after every turn of the bolt. Sockets wrenches and are commonly used by professionals such as car mechanics, engineers, builders and DIY enthusiasts.
FAQ's
What is an open head socket?
Angled open head sockets allow long bolts or studding to pass through, without detracting from the strength of the wrench. As a result, torque is increased without affecting wrench strength.
€ 19.47
€ 19.47 Each (ex VAT)
€ 23.17
€ 23.17 Each (inc. VAT)
1
€ 19.47
€ 19.47 Each (ex VAT)
€ 23.17
€ 23.17 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomTip Type
Hex
Tip Size
10 mm
Overall Length
129 mm
Blade Material
Chrome Vanadium Steel
Material
Chrome Vanadium Steel
Finish
Satin Chrome
Size
10 mm
Country of Origin
France
Product details
6 / 12 point pipe wrenches with opening
Introducing the Facom 6 / 12 point pipe wrenches with opening, a set of professional and durable pipe wrenches with patented OGV 6-point profile on straight end and 12-point profile on angled end, providing increased torque, longer tool life and protection of nut corners. The 12 points also provide a 15° recovery angle. The angled design and opening allow long bolts or studding to pass through without detracting from the strength of the wrench. The satin chrome finish ensures that the wrench will remain durable even in tough working conditions whilst remaining resistant to rust and deterioration.
Features and Benefits
Dustproof and maintenance free socket wrench
Combination of both 6 point head and 12 point angled head opening
Ergonomic grip for comfort to be maintained
Angled open head socket, designed for powerful unlocking with minimal effort and increased torque
Made with highly durable Chrome Vanadium Steel and a satin chrome finish
Bi-Hex x Hex drive shape
Typical Applications
Socket Wrenches are a type of wrench or ratchet designed to work with sockets attached to the head of the wrench. Socket wrenches are usually equipped with a ratcheting mechanism allowing for constant work without refitting the wrench after every turn of the bolt. Sockets wrenches and are commonly used by professionals such as car mechanics, engineers, builders and DIY enthusiasts.
FAQ's
What is an open head socket?
Angled open head sockets allow long bolts or studding to pass through, without detracting from the strength of the wrench. As a result, torque is increased without affecting wrench strength.