Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Facom LED Inspection Lamp

RS Stock No.: 914-4130Brand: FacomManufacturers Part No.: 779.SILC
brand-logo
View all in Home

Technical Document

Specifications

Brand

Facom

Rechargeable

No

Lamp Type

LED

Wattage

5 W

Range

0.5 m

Water Resistant

Yes

Country of Origin

France

Product details

Facom 779.SILC Corded Slim LED Inspection Lamp

Introducing the series of ultra-bright LED handlamps from Facom. The 779.SIL series lamps have been designed for professionals looking for a slim body design handlamp for use in confined spaces. Made of exceptionally durable materials the Facom 779.SIL lamps are resistant to impact, water, oil and other workshop lubricants and solvents. With two output modes, these lamps give maximum control over the battery life and brightness delivered by high-performance SMD LEDs with a beam of light up to 120°. A tethering point allows for working at height and integral hook helps ensure extra flexibility and allows for hands-free illumination.

Facom 779.SIL series lamps are available in two options:
• Corded Facom 779.SILC (max brightness 400 lumens) - 9144130
• Cordless Facom 779.SILR2PB Li-Ion Rechargeable Battery (max brightness 240 lumens) - 9144134

Features and Benefits:

• Super slim design to access and illuminate confined spaces
• Exceptional Durability: Resistant to impact, water, oil and other workshop lubricants and solvents
• Unique semi-rigid soft-contact hook helps prevent damage to contact surfaces and enables hands-free illumination
• Two output modes for flexibility in use:
- Normal: for work in confined spaces
- Boost: for inspection and general workspace illumination
• High-performance white SMD LEDs with 120° beam
• Integrated 1/4" thread mounting point for wider hands-free working possibilities
• Tether point for additional safety and working at height
• Includes 5 m Kevlar cable with locking connector (Lamp end only)
• Delivered with 110 - 240 V AC adaptor, Automotive 12V socket adaptor and USB lead
• Lamp dimensions (max LxWxD): 327 x 45 x 25 mm
• Lamp dimensions (head WxD): 28 x 11.5 mm
• Weight: 113 g. (172 g inc Kevlar cable)

Typical Application:

Handlamps & Inspection lamps are used when a fixed on-site lighting system does not provide sufficient light. They are handy because of their wireless and rechargeable capabilities. The materials used in their construction help them withstand changes in temperatures to prevent the risk of failure from thermal shock. They often have protections to minimise the risk of impact damages, especially in industrial environments. These products are used in hazardous areas, such as industrial environments for when there's a blackout. They are ideal for localised inspection and maintenance operations, such as vehicle repair. They can also be used in case of an emergency to report dangers.

FAQs:

Will the rechargeable lamps work when on charge and how long does it take to charge it?
Yes, The Facom 779.SILR2PB (9144134) work both on battery and while plugged into the charger. The charging time is 3 hours when plugged into the charger or 6 hours via USB.

What's the battery life of the cordless model?
The battery life of cordless 779.SILR2PB (9144134) is 8 hours in normal mode or 4 in booster mode.

How long is the Kevlar cord?
The Kevlar cord supplied with both models is 5 meters long.

Do these lamps have magnets?
No, both models feature tethering point for use at height and hook that allows for hanging the lamp.

Supplied with

110 - 240 V ac adapter, automotive 12 V cigar socket adapter and USB lead.

Stock information temporarily unavailable.

P.O.A.

Facom LED Inspection Lamp

P.O.A.

Facom LED Inspection Lamp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Rechargeable

No

Lamp Type

LED

Wattage

5 W

Range

0.5 m

Water Resistant

Yes

Country of Origin

France

Product details

Facom 779.SILC Corded Slim LED Inspection Lamp

Introducing the series of ultra-bright LED handlamps from Facom. The 779.SIL series lamps have been designed for professionals looking for a slim body design handlamp for use in confined spaces. Made of exceptionally durable materials the Facom 779.SIL lamps are resistant to impact, water, oil and other workshop lubricants and solvents. With two output modes, these lamps give maximum control over the battery life and brightness delivered by high-performance SMD LEDs with a beam of light up to 120°. A tethering point allows for working at height and integral hook helps ensure extra flexibility and allows for hands-free illumination.

Facom 779.SIL series lamps are available in two options:
• Corded Facom 779.SILC (max brightness 400 lumens) - 9144130
• Cordless Facom 779.SILR2PB Li-Ion Rechargeable Battery (max brightness 240 lumens) - 9144134

Features and Benefits:

• Super slim design to access and illuminate confined spaces
• Exceptional Durability: Resistant to impact, water, oil and other workshop lubricants and solvents
• Unique semi-rigid soft-contact hook helps prevent damage to contact surfaces and enables hands-free illumination
• Two output modes for flexibility in use:
- Normal: for work in confined spaces
- Boost: for inspection and general workspace illumination
• High-performance white SMD LEDs with 120° beam
• Integrated 1/4" thread mounting point for wider hands-free working possibilities
• Tether point for additional safety and working at height
• Includes 5 m Kevlar cable with locking connector (Lamp end only)
• Delivered with 110 - 240 V AC adaptor, Automotive 12V socket adaptor and USB lead
• Lamp dimensions (max LxWxD): 327 x 45 x 25 mm
• Lamp dimensions (head WxD): 28 x 11.5 mm
• Weight: 113 g. (172 g inc Kevlar cable)

Typical Application:

Handlamps & Inspection lamps are used when a fixed on-site lighting system does not provide sufficient light. They are handy because of their wireless and rechargeable capabilities. The materials used in their construction help them withstand changes in temperatures to prevent the risk of failure from thermal shock. They often have protections to minimise the risk of impact damages, especially in industrial environments. These products are used in hazardous areas, such as industrial environments for when there's a blackout. They are ideal for localised inspection and maintenance operations, such as vehicle repair. They can also be used in case of an emergency to report dangers.

FAQs:

Will the rechargeable lamps work when on charge and how long does it take to charge it?
Yes, The Facom 779.SILR2PB (9144134) work both on battery and while plugged into the charger. The charging time is 3 hours when plugged into the charger or 6 hours via USB.

What's the battery life of the cordless model?
The battery life of cordless 779.SILR2PB (9144134) is 8 hours in normal mode or 4 in booster mode.

How long is the Kevlar cord?
The Kevlar cord supplied with both models is 5 meters long.

Do these lamps have magnets?
No, both models feature tethering point for use at height and hook that allows for hanging the lamp.

Supplied with

110 - 240 V ac adapter, automotive 12 V cigar socket adapter and USB lead.