Technical Document
Specifications
Brand
FacomProduct Type
Hex Key
Imperial or Metric
Metric
Number of Pieces
1
Hex Key Size
24mm
Shape
L
Tip Type
Hexagon
Short or Long Arm
Short
Material
Beryllium Copper
Country of Origin
China
Stock information temporarily unavailable.
€ 248.68
€ 248.68 Each (ex VAT)
€ 295.93
€ 295.93 Each (inc. VAT)
Facom L Shape Metric Hex Key, 24mm
1
€ 248.68
€ 248.68 Each (ex VAT)
€ 295.93
€ 295.93 Each (inc. VAT)
Facom L Shape Metric Hex Key, 24mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomProduct Type
Hex Key
Imperial or Metric
Metric
Number of Pieces
1
Hex Key Size
24mm
Shape
L
Tip Type
Hexagon
Short or Long Arm
Short
Material
Beryllium Copper
Country of Origin
China