Facom L Shape Imperial Hex Key, 9/64in

RS Stock No.: 238-1877Brand: FacomManufacturers Part No.: 82H.9/64
View all in Hex Keys

Technical Document

Specifications

Brand

Facom

Product Type

Hex Key Set

Product Type

Hex Key

Imperial or Metric

Imperial

Number of Pieces

5

Number of Pieces

1

Hex Key Size

9/64in

Shape

L

Tip Type

Hexagon

Short or Long Arm

Short

Finish

Phosphate

Material

Silicon Steel

Model Number

82H.9/64

Country of Origin

France

Stock information temporarily unavailable.

€ 16.30

€ 3.26 Each (In a Pack of 5) (ex VAT)

€ 19.40

€ 3.879 Each (In a Pack of 5) (inc. VAT)

Facom L Shape Imperial Hex Key, 9/64in

€ 16.30

€ 3.26 Each (In a Pack of 5) (ex VAT)

€ 19.40

€ 3.879 Each (In a Pack of 5) (inc. VAT)

Facom L Shape Imperial Hex Key, 9/64in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Product Type

Hex Key Set

Product Type

Hex Key

Imperial or Metric

Imperial

Number of Pieces

5

Number of Pieces

1

Hex Key Size

9/64in

Shape

L

Tip Type

Hexagon

Short or Long Arm

Short

Finish

Phosphate

Material

Silicon Steel

Model Number

82H.9/64

Country of Origin

France