Technical Document
Specifications
Brand
FacomProduct Type
Hex Key
Imperial or Metric
Metric
Number of Pieces
1
Hex Key Size
4mm
Shape
L
Tip Type
Hexagon
Short or Long Arm
Long
Material
Steel
Country of Origin
France
Stock information temporarily unavailable.
€ 25.63
€ 25.63 Each (ex VAT)
€ 30.50
€ 30.50 Each (inc. VAT)
Facom L Shape Metric Hex Key, 4mm
1
€ 25.63
€ 25.63 Each (ex VAT)
€ 30.50
€ 30.50 Each (inc. VAT)
Facom L Shape Metric Hex Key, 4mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomProduct Type
Hex Key
Imperial or Metric
Metric
Number of Pieces
1
Hex Key Size
4mm
Shape
L
Tip Type
Hexagon
Short or Long Arm
Long
Material
Steel
Country of Origin
France