Facom L Shape Imperial Hex Key, 3/32in

RS Stock No.: 794-7943Brand: FacomManufacturers Part No.: 83SH.3/32
brand-logo
View all in Hex Keys

Technical Document

Specifications

Brand

Facom

Product Type

Hex Key

Imperial or Metric

Imperial

Number of Pieces

1

Hex Key Size

3/32in

Shape

L

Tip Type

Ball End Hexagon

Short or Long Arm

Long

Material

Silicon Steel

Country of Origin

France

Product details

Facom L-Shaped Long inch keys - spherical head

These L-shaped hex keys are hand tools used to tighten or loosen fasteners and fixings with a hexagonal configuration

Hex keys are considered a household necessity, especially those who prefer to have flat pack furniture. A hex key is most commonly used to drive and remove screws and bolts that have hexagonal sockets in their heads.

Features and Benefits:

• Ball ends improve access to restricted areas
• The keys are precision formed to give an exact dimensional tolerance, to give a precise fit
• The L shape and long reach makes it easy to reach deeply in-set bolts
• Make use of both ends of the hex key

Typical Applications

Hex keys and bit sets are used by:
Plumbers
Electricians
Mechanics
Electronic Engineers

Did you know?
A Hex Key is commonly referred to as an Allen Key, this is because Allen was the original manufacturer of the Hex key.
Also, a hex key can be reconditioned using an electrical grinder, or similar type of equipment. Through removing the worn out part, the hex key has the capability of functioning like its brand new again – Although this type of maintenance should be minimal if the hex key is cared for and kept in a good condition.

Stock information temporarily unavailable.

€ 6.53

€ 6.53 Each (ex VAT)

€ 7.77

€ 7.77 Each (inc. VAT)

Facom L Shape Imperial Hex Key, 3/32in

€ 6.53

€ 6.53 Each (ex VAT)

€ 7.77

€ 7.77 Each (inc. VAT)

Facom L Shape Imperial Hex Key, 3/32in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Product Type

Hex Key

Imperial or Metric

Imperial

Number of Pieces

1

Hex Key Size

3/32in

Shape

L

Tip Type

Ball End Hexagon

Short or Long Arm

Long

Material

Silicon Steel

Country of Origin

France

Product details

Facom L-Shaped Long inch keys - spherical head

These L-shaped hex keys are hand tools used to tighten or loosen fasteners and fixings with a hexagonal configuration

Hex keys are considered a household necessity, especially those who prefer to have flat pack furniture. A hex key is most commonly used to drive and remove screws and bolts that have hexagonal sockets in their heads.

Features and Benefits:

• Ball ends improve access to restricted areas
• The keys are precision formed to give an exact dimensional tolerance, to give a precise fit
• The L shape and long reach makes it easy to reach deeply in-set bolts
• Make use of both ends of the hex key

Typical Applications

Hex keys and bit sets are used by:
Plumbers
Electricians
Mechanics
Electronic Engineers

Did you know?
A Hex Key is commonly referred to as an Allen Key, this is because Allen was the original manufacturer of the Hex key.
Also, a hex key can be reconditioned using an electrical grinder, or similar type of equipment. Through removing the worn out part, the hex key has the capability of functioning like its brand new again – Although this type of maintenance should be minimal if the hex key is cared for and kept in a good condition.