Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Facom Planishing Hammer with Hickory Wood Handle, 320g

RS Stock No.: 236-1402Brand: FacomManufacturers Part No.: 868D.40PLD1
brand-logo
View all in Hammers

Technical Document

Specifications

Brand

Facom

Hammer Type

Planishing Hammer

Handle Material

Hickory Wood

Overall Length

310 mm

Weight

320g

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 106.92

€ 106.92 Each (ex VAT)

€ 127.23

€ 127.23 Each (inc. VAT)

Facom Planishing Hammer with Hickory Wood Handle, 320g

€ 106.92

€ 106.92 Each (ex VAT)

€ 127.23

€ 127.23 Each (inc. VAT)

Facom Planishing Hammer with Hickory Wood Handle, 320g
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Hammer Type

Planishing Hammer

Handle Material

Hickory Wood

Overall Length

310 mm

Weight

320g

Country of Origin

Taiwan, Province Of China