Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Facom Torx Screwdriver Set, 5-Piece

RS Stock No.: 279-9572Brand: FacomManufacturers Part No.: AEX.J1
brand-logo
View all in Screwdriver Sets

Technical Document

Specifications

Brand

Facom

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

5

Tip Type

Torx

Tip Size

Torx: T6; T7; T8; T9; T10

Country of Origin

France

Product details

Facom TORX® 5 piece screwdriver set

The micro-tech 5 piece screwdriver set from Facom comprise of all Torx tip type. The screwdriver set has been designed using soft grip material handles reducing fatigue, ensuring users are at full comfort when using. The screwdrivers make tasks simple as the handle is moulded to the bar for improved torque and has a chrome vanadium steel bar, this also reduces the chances of tip breakage, improving life longevity. All screwdrivers come with a colour coded end for easy recognition.

The Facom Screwdriver sets come with a handy robust case, making it easy for users to carry the items around and tools are always to hand when needed.

Features and Benefits
• Torx Tip type
• Soft grip handles
• Colour coded ends for easy identification
• Chrome vanadium steel bar
• Handle moulded to bar
• Case dimensions: L.183x W.109 x H.32 mm. Weight: 280 g

Typical Applications
This set of screwdrivers is typically used by engineers and technicians. For technicians handling hardware components such as computers, hard drives, electronics, automotive and construction mini Torx screwdrivers are an essential hand tool in any kit.
There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.

What is included in the set?
5 Torx® screwdrivers: 1 x TORX® T6x35, T7x35, T8x75, T9x75 and T10x75

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Facom Torx Screwdriver Set, 5-Piece

P.O.A.

Facom Torx Screwdriver Set, 5-Piece
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Facom

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

5

Tip Type

Torx

Tip Size

Torx: T6; T7; T8; T9; T10

Country of Origin

France

Product details

Facom TORX® 5 piece screwdriver set

The micro-tech 5 piece screwdriver set from Facom comprise of all Torx tip type. The screwdriver set has been designed using soft grip material handles reducing fatigue, ensuring users are at full comfort when using. The screwdrivers make tasks simple as the handle is moulded to the bar for improved torque and has a chrome vanadium steel bar, this also reduces the chances of tip breakage, improving life longevity. All screwdrivers come with a colour coded end for easy recognition.

The Facom Screwdriver sets come with a handy robust case, making it easy for users to carry the items around and tools are always to hand when needed.

Features and Benefits
• Torx Tip type
• Soft grip handles
• Colour coded ends for easy identification
• Chrome vanadium steel bar
• Handle moulded to bar
• Case dimensions: L.183x W.109 x H.32 mm. Weight: 280 g

Typical Applications
This set of screwdrivers is typically used by engineers and technicians. For technicians handling hardware components such as computers, hard drives, electronics, automotive and construction mini Torx screwdrivers are an essential hand tool in any kit.
There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.

What is included in the set?
5 Torx® screwdrivers: 1 x TORX® T6x35, T7x35, T8x75, T9x75 and T10x75

You may be interested in