Technical Document
Specifications
Brand
FacomTip Type
Square
Tip Size
6 mm
Screwdriver Type
Protwist
Blade Length
80 mm
Overall Length
190 mm
Blade Material
Steel
Country of Origin
France
Stock information temporarily unavailable.
€ 16.97
€ 16.97 Each (ex VAT)
€ 20.19
€ 20.19 Each (inc. VAT)
Facom Scribe
1
€ 16.97
€ 16.97 Each (ex VAT)
€ 20.19
€ 20.19 Each (inc. VAT)
Facom Scribe
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomTip Type
Square
Tip Size
6 mm
Screwdriver Type
Protwist
Blade Length
80 mm
Overall Length
190 mm
Blade Material
Steel
Country of Origin
France