Technical Document
Specifications
Brand
FacomScrewdriver Type
Standard Screwdriver
Tip Type
Torx
Tip Size
T25
Blade Length
100 mm
Overall Length
220 mm
Blade Finish
Chrome
Country of Origin
France
Product details
PROTWIST® screwdrivers for Resistorx® (safety Torx) screws
PROTWIST® professional screwdrivers include an ergonomic and comfortable grip for heavy-duty work. The dual material handle provides high resistance against shocks, chemicals, oil and hydrocarbons. Colour coding facilitates easy identification of the type of head.
ANXR screwdriver for Torx Tamper Resistant (Resistorx) screws.
Matt chromed blade, black treated head.
Colour coding: turquoise green
€ 18.98
€ 18.98 Each (ex VAT)
€ 22.59
€ 22.59 Each (inc. VAT)
1
€ 18.98
€ 18.98 Each (ex VAT)
€ 22.59
€ 22.59 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomScrewdriver Type
Standard Screwdriver
Tip Type
Torx
Tip Size
T25
Blade Length
100 mm
Overall Length
220 mm
Blade Finish
Chrome
Country of Origin
France
Product details
PROTWIST® screwdrivers for Resistorx® (safety Torx) screws
PROTWIST® professional screwdrivers include an ergonomic and comfortable grip for heavy-duty work. The dual material handle provides high resistance against shocks, chemicals, oil and hydrocarbons. Colour coding facilitates easy identification of the type of head.
ANXR screwdriver for Torx Tamper Resistant (Resistorx) screws.
Matt chromed blade, black treated head.
Colour coding: turquoise green