E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Facom Polyester Tool Bag with Shoulder Strap 460mm x 150mm x 350mm

RS Stock No.: 829-2910Brand: FacomManufacturers Part No.: BS.TLBPB
brand-logo
View all in Tool Bags

Technical Document

Specifications

Brand

Facom

Bag Type

Tool Bag

Material

Polyester

Length

460mm

Width

150mm

Height

350mm

Shoulder Strap

Yes

Lock Type

Zipper

Country of Origin

France

Product details

Facom Maintenance Tool Bag

Introducing a superb tool bag from Facom. The BS.TLBPB tool bag is designed for Technicians who prefer a textile tool storage system as an alternative to a toolbox or tool case. This tool bag combines multiple storage areas into one to create a comprehensive tool, laptop and documents storage system. This tool bag is well thought out, offers plenty of pockets, holders and zipped compartments.

Why would you buy this product?

This heavy-duty bag offers a host of additional features that set it apart from typical tool bags. Open the main compartment and inside there is space for a laptop, large hand tools such as spanners & wrenches as well as clever pockets to hold screwdrivers, pliers and accessories. Completely customizable so you can be organised and arrange all your equipment as you wish. So easy to carry with a choice of an ergonomic handle or a shoulder strap with padding.

Features and Benefits

• Heavy-duty 1200 denier fabric
• Multiple interior pockets for tool storage
• Space for a 15in laptop PC or A4 documents
• Tape measure hook
• External pockets
• Ergonomic soft grip handle
• Adjustable shoulder strap with padding
• Weight: 1.9 kg
• Maximum load of 7 kg
• Does not come with wheels

Dimensions

• 460 mm x 150 mm x 350 mm

Typical Application

Tool Totes, Tool Bags and Tool Backpacks are commonly used by professionals or DIY enthusiast for storing and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These type of bags are usually used by:
• Plumbers
• Electricians
• Car mechanics
• Carpenters
• Builders
• Gas Engineers

Is this tool bag waterproof?

This tool bag is made from resistant polyamide fabric, abrasion resistant and water resistant.

Are zippers lockable?

No, the zippers are not lockable

Note: No Tools are supplied with this bag. Tools are shown for reference only.

Stock information temporarily unavailable.

€ 123.31

€ 123.31 Each (ex VAT)

€ 146.74

€ 146.74 Each (inc. VAT)

Facom Polyester Tool Bag with Shoulder Strap 460mm x 150mm x 350mm

€ 123.31

€ 123.31 Each (ex VAT)

€ 146.74

€ 146.74 Each (inc. VAT)

Facom Polyester Tool Bag with Shoulder Strap 460mm x 150mm x 350mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Bag Type

Tool Bag

Material

Polyester

Length

460mm

Width

150mm

Height

350mm

Shoulder Strap

Yes

Lock Type

Zipper

Country of Origin

France

Product details

Facom Maintenance Tool Bag

Introducing a superb tool bag from Facom. The BS.TLBPB tool bag is designed for Technicians who prefer a textile tool storage system as an alternative to a toolbox or tool case. This tool bag combines multiple storage areas into one to create a comprehensive tool, laptop and documents storage system. This tool bag is well thought out, offers plenty of pockets, holders and zipped compartments.

Why would you buy this product?

This heavy-duty bag offers a host of additional features that set it apart from typical tool bags. Open the main compartment and inside there is space for a laptop, large hand tools such as spanners & wrenches as well as clever pockets to hold screwdrivers, pliers and accessories. Completely customizable so you can be organised and arrange all your equipment as you wish. So easy to carry with a choice of an ergonomic handle or a shoulder strap with padding.

Features and Benefits

• Heavy-duty 1200 denier fabric
• Multiple interior pockets for tool storage
• Space for a 15in laptop PC or A4 documents
• Tape measure hook
• External pockets
• Ergonomic soft grip handle
• Adjustable shoulder strap with padding
• Weight: 1.9 kg
• Maximum load of 7 kg
• Does not come with wheels

Dimensions

• 460 mm x 150 mm x 350 mm

Typical Application

Tool Totes, Tool Bags and Tool Backpacks are commonly used by professionals or DIY enthusiast for storing and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These type of bags are usually used by:
• Plumbers
• Electricians
• Car mechanics
• Carpenters
• Builders
• Gas Engineers

Is this tool bag waterproof?

This tool bag is made from resistant polyamide fabric, abrasion resistant and water resistant.

Are zippers lockable?

No, the zippers are not lockable

Note: No Tools are supplied with this bag. Tools are shown for reference only.