Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Facom 7-Piece Metric 1/2 in Bit Socket Set, Spline Bit

RS Stock No.: 236-0330Brand: FacomManufacturers Part No.: D.34J7
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

Facom

Socket Set Type

Bit Socket Set

Drive Size

1/2 in

Imperial or Metric

Metric

Number of Pieces

7

Socket Head Type

Spline Bit

Ratchet Included

No

VDE/1000V Approved

No

Model

D.34J7

Socket Size

7 , 9 , 10 , 12 , 16 , 14mm

Finish

Bright Chrome

Material

Chrome Vandium Steel

Set Contents

Standard and long sockets

Drive Type

Square

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 322.48

€ 322.48 Each (ex VAT)

€ 383.75

€ 383.75 Each (inc. VAT)

Facom 7-Piece Metric 1/2 in Bit Socket Set, Spline Bit

€ 322.48

€ 322.48 Each (ex VAT)

€ 383.75

€ 383.75 Each (inc. VAT)

Facom 7-Piece Metric 1/2 in Bit Socket Set, Spline Bit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Socket Set Type

Bit Socket Set

Drive Size

1/2 in

Imperial or Metric

Metric

Number of Pieces

7

Socket Head Type

Spline Bit

Ratchet Included

No

VDE/1000V Approved

No

Model

D.34J7

Socket Size

7 , 9 , 10 , 12 , 16 , 14mm

Finish

Bright Chrome

Material

Chrome Vandium Steel

Set Contents

Standard and long sockets

Drive Type

Square

Country of Origin

Taiwan, Province Of China