Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Facom 150mm Stainless Steel Metric Rule

RS Stock No.: 300-6663Brand: FacomManufacturers Part No.: DELA.1021.02
brand-logo
View all in Rulers

Technical Document

Specifications

Brand

Facom

Length

150mm

Imperial or Metric

Metric

Material

Stainless Steel

Width

13mm

Flexible

Yes

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Facom 150mm Stainless Steel Metric Rule

P.O.A.

Facom 150mm Stainless Steel Metric Rule
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Facom

Length

150mm

Imperial or Metric

Metric

Material

Stainless Steel

Width

13mm

Flexible

Yes

Country of Origin

France

You may be interested in