Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Facom 150 mm Engineers Try Square

RS Stock No.: 300-6449Brand: FacomManufacturers Part No.: DELA.1257.04Distrelec Article No.: 30409453
brand-logo
View all in Engineers Squares

Technical Document

Specifications

Brand

Facom

Blade Length

150 mm

Blade Thickness

5mm

Blade Width

20 mm

Stock Length

100mm

Stock Thickness

20mm

Number of Units

1

Country of Origin

France

Product details

Facom DELA.1257 - BASIC FLANGED SQUARES - CLASS II

Introducing the series of professional Engineers Try Squares from Facom. These high-quality 90° squares have been manufactured from the high-strength, hardened stainless steel for long life operation and extreme durability. With precision class II rating, the screw-secured stock and perfect heel face mating, these professional measurement tools are the ideal choice for the most demanding users.

Facom DELA 1257 Engineers Squares are available in a selection of sizes:
• Facom (DELA.1257.04) 150mm Engineers Try Square - 3006449
• Facom (DELA.1257.07) 250mm Engineers Try Square - 3006461
• Facom (DELA.1257.08) 300mm Engineers Try Square - 3006483

Features and Benefits:

• 90° Engineers Try Squares manufactured from high-grade for long-life operation and increased durability
• Precisely grounded to produce parallel edges for increased accuracy
• Available in different size variants
• The perfect bearing of heel and side
• Screwed flange
• Standards: NF E 11-103 & DIN 875

Typical Application:

An engineer’s square, also known as a Machinist square, are handheld marking and checking tools used to assess angles and mark straight lines. Made up of two straight pieces (stock & blade) which work together to create a right angle at exactly 90°. The purpose of an engineering square is to check that the angles are correct with whatever project or piece of work you are working on and to mark lines with the angles to make sure everything is correct and inline.
Squares are often used for metalworking tasks as well as DIY and woodworking such as:
• Sheet metal fabrication
• Blacksmithing
• Carpentry
• Roofing
• General DIY and crafting work

Approvals & Certification:

• NF E 11-103
• DIN 875

FAQs:

Are these squares calibrated?
No, the calibration service isn't available for Facom engineer squares. However, the maximum accuracy is ensured by the manufacturer.

How thick is the blade?
For full dimensions details of each square, please see below:

You may be interested in
RS PRO 12 in Engineers Try Square
€ 413.32Each (ex VAT)
Stock information temporarily unavailable.

€ 48.50

€ 48.50 Each (ex VAT)

€ 57.72

€ 57.72 Each (inc. VAT)

Facom 150 mm Engineers Try Square

€ 48.50

€ 48.50 Each (ex VAT)

€ 57.72

€ 57.72 Each (inc. VAT)

Facom 150 mm Engineers Try Square
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 12 in Engineers Try Square
€ 413.32Each (ex VAT)

Technical Document

Specifications

Brand

Facom

Blade Length

150 mm

Blade Thickness

5mm

Blade Width

20 mm

Stock Length

100mm

Stock Thickness

20mm

Number of Units

1

Country of Origin

France

Product details

Facom DELA.1257 - BASIC FLANGED SQUARES - CLASS II

Introducing the series of professional Engineers Try Squares from Facom. These high-quality 90° squares have been manufactured from the high-strength, hardened stainless steel for long life operation and extreme durability. With precision class II rating, the screw-secured stock and perfect heel face mating, these professional measurement tools are the ideal choice for the most demanding users.

Facom DELA 1257 Engineers Squares are available in a selection of sizes:
• Facom (DELA.1257.04) 150mm Engineers Try Square - 3006449
• Facom (DELA.1257.07) 250mm Engineers Try Square - 3006461
• Facom (DELA.1257.08) 300mm Engineers Try Square - 3006483

Features and Benefits:

• 90° Engineers Try Squares manufactured from high-grade for long-life operation and increased durability
• Precisely grounded to produce parallel edges for increased accuracy
• Available in different size variants
• The perfect bearing of heel and side
• Screwed flange
• Standards: NF E 11-103 & DIN 875

Typical Application:

An engineer’s square, also known as a Machinist square, are handheld marking and checking tools used to assess angles and mark straight lines. Made up of two straight pieces (stock & blade) which work together to create a right angle at exactly 90°. The purpose of an engineering square is to check that the angles are correct with whatever project or piece of work you are working on and to mark lines with the angles to make sure everything is correct and inline.
Squares are often used for metalworking tasks as well as DIY and woodworking such as:
• Sheet metal fabrication
• Blacksmithing
• Carpentry
• Roofing
• General DIY and crafting work

Approvals & Certification:

• NF E 11-103
• DIN 875

FAQs:

Are these squares calibrated?
No, the calibration service isn't available for Facom engineer squares. However, the maximum accuracy is ensured by the manufacturer.

How thick is the blade?
For full dimensions details of each square, please see below:

You may be interested in
RS PRO 12 in Engineers Try Square
€ 413.32Each (ex VAT)