Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Facom Valve Stem Seal Pliers, 235 mm Overall, Straight Tip, 80mm Jaw

RS Stock No.: 236-0393Brand: FacomManufacturers Part No.: DM.10A
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Facom

Plier Type

Valve Stem Seal Pliers

Overall Length

235 mm

Tip Style

Straight

Jaw Length

80mm

Country of Origin

France

Stock information temporarily unavailable.

€ 166.20

€ 166.20 Each (ex VAT)

€ 197.78

€ 197.78 Each (inc. VAT)

Facom Valve Stem Seal Pliers, 235 mm Overall, Straight Tip, 80mm Jaw

€ 166.20

€ 166.20 Each (ex VAT)

€ 197.78

€ 197.78 Each (inc. VAT)

Facom Valve Stem Seal Pliers, 235 mm Overall, Straight Tip, 80mm Jaw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Plier Type

Valve Stem Seal Pliers

Overall Length

235 mm

Tip Style

Straight

Jaw Length

80mm

Country of Origin

France